Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MS-100 Voltage Tester

Order Code:

51-5947

Brand: VOLTCRAFT MPN: MS-100 EAN-13: 4016138656510
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
479 available to back orderBack-order availability date - 02/02/2026

The Voltcraft MS-100 is a practical mini tool that fits in your shirt pocket. This product is intended for direct or indirect testing of voltage from 12 to 250V/AC or 12V/DC. A display shows the voltage value.


  • Direct measurement (mains tester with voltage display)
  • Indirect measurement for detecting cable breaks in live cables
  • Useful for checking 12V on-board circuits in cars
  • With shirt clip and screwdriver blade
  • CAT II 250V
  • Supplied with Voltcraft MS-100, protective cover and user manual
Type Voltage tester
AC Voltage 12 to 250V
DC Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot