Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MS-18/2 Multi Tester

Order Code:

51-5931

Brand: VOLTCRAFT MPN: MS-18/2 EAN-13: 4016138520217
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched same dayAdditional quantity lead time 14 days

With the Voltcraft MS 18-2, you can check voltage carrying electric lines and check whether alternating voltage is applied. This can be carried out either with direct contact or indirect. The indirect measuring can be especially helpful with insulated lines and parts. Moreover, the polarity of direct voltage sources can be determined.

The device can be used as a continuity tester for circuit track conductors, chassis earth connections, fuses, power cords, light bulbs and switches.


  • Optical display
  • For non-contact tension tests
  • Measurement functions: Direct voltage
  • AC-voltage (contact or contact-free)
  • Test of continuity, batteries and electronic components
  • Check function for electronic radiation from monitors and microwave ovens. LED display
  • Supplied with 2 batteries and manual
  • Supplied with Mini-tester, 2x batteries and manual
Type Electronic multi tester
AC Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

MultiTester

Reviewed by: Riik - Thursday, February 27, 2014
This tool is advertised as being a continuity tester, and when I queried the description it was thought to be incorrect; however it does test continuity using your body as the connecting lead. Very bright red LED flashes when e.g. a fuse or bulb is sound. Also checks presence of mains voltage without contact, I've ordered another 3 of these so I have one nearby wherever I am.

Trustpilot