Voltcraft MS-228 A Battery Tester

Order Code:

51-5902

Brand: VOLTCRAFT MPN: MS 228 A EAN-13: 4016138518580

Discontinued


The Voltcraft MS 228A battery tester makes it extremely easy to test all the most popular alkaline and rechargeable batteries.


  • Tests AAA, AA, C, D, 9V (PP3) batteries as well as button cells
  • No power supply required
  • Dimensions: 90(L) x 43(W) x 25(H)mm
  • Weight: 40g
Battery Type Various
Display Analogue
Nominal Voltage 1.5 to 9V

Reviews


Be the first to submit a review

Trustpilot