Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft PL-110SM is a robust and easy to operate solar radiation measuring instrument meter to measure the level of solar radiation. This allows quick and reliable checking of the efficiency of PV and solar systems.
Just measure the solar radiation per m², multiply by the PV system's surface area and then compare to the current grid feed in. The PL-110SM is also suitable for determining the ideal location of a new system.
The PL-110SM is capable of recording the maximum/minimum value of the measured light power. The product can hold the current reading as well. The reading can be shown in either W/m² or BTU.
Accuracy | ± 10 W/m² order ± 5% |
---|---|
Dimensions | (L x W x H) 155 x 62 x 21mm |
Displays | LCD |
Measurement range(s) | 0 - 1999 W/m² |
Number of Digits | 2000 Counts |
Operating Voltage | 3 x AAA battery |
Resolution | 0.1 W/m² |
Type | Solar light meter |
Weight | 260g |
To use this facility please Sign In.
Sign In