Voltcraft PSW 300-12-UK 300W 12VDC Power Inverter

Order Code:

64-5164

Brand: VOLTCRAFT MPN: PSW 300-12-UK EAN-13: 4016138940381
  • Country of Origin:

Discontinued


The Voltcraft PSW 300-12-UK is a 300W Inverter that can generate a Pure Sine Wave AC Output. Sine wave inverters are used to power devices sensitive to power fluctuations. This PSW Inverter is reliable, safe and efficient.

The electronics, with a microcontroller, continuously monitors the major Parameters. Hence this unit is extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage.

The unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g. Devices with motors) is not a problem for the PSW 300-12-UK.

What's in the Box?
PSW 300-12-UK
Cable
User manual


  • 300W Permanent power
  • Screw terminals
  • Output 230V AC
  • Sine wave
  • Earthed socket
  • Low-voltage cut-off protects feeder battery
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • Supplied with an Input Voltage of 10.5 to 15V DC
  • Manufacturer's part: Voltcraft PSW 300-12-UK
Dimensions 55 x 170 x 152mm
Input Voltage (DC) 12V
Number of Outputs 1
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max (AC) 240V
Output Voltage Min (AC) 240V
Power Rating 300W

Reviews


Be the first to submit a review

Trustpilot