Voltcraft SK-100008 Battery Charger

Order Code:

64-7184

Brand: VOLTCRAFT MPN: SK-100008 EAN-13: 4016138910230
  • Country of Origin:

Discontinued


The Voltcraft SK-100008 is a Battery Charger that has been designed to charge NiCd, NiMH, lead acid, LiPo, LiFe and Li-ion rechargeable batteries. The charge current can be set between 0.1A and 6.0A depending on the connected batteries and their cell number/capacity.

The charger can be connected directly to AC power (100 to 240V AC, 50/60Hz) or to a stabilised direct current between 11V DC and 18V DC.

The charger is easy and straightforward to use. A two-line illuminated LC display and four keys are used to control the charger. A balancer is integrated into the charger for LiPo/LiIon/LiFe batteries, with balancer connector sockets for the battery located on the right hand side of the charger. Batteries can also be discharged; the discharge current is between 0.1 to 2.0A.

What's in the Box?
Voltcraft SK-100008
230V power connector cable
Charging cable T-plug
Power cable alligator clips
Cable T saucer and a crocodile clip
Cable and Saucer T Futaba plug
Cable bottoms and T BEC plug
T Cable and bottom plug XT60
User's Guide


  • High-quality aluminium housing
  • Built-in balancer
  • Delta peak cut-off
  • Noble metal design
  • Built-in power adapter
  • Cell recognition
  • Automatic and time-related settings for charging limits
  • Input voltage monitoring
  • PC link socket
  • Lithium battery meter
  • Internal resistance meter
  • Re-peak mode for NiMH/NiCd rechargeable batteries
  • Adjustable final discharge voltage
  • Manufacturer's part: Voltcraft SK-100008

Reviews


Be the first to submit a review

Trustpilot