VOLTCRAFT SLC-100 Sound Level Calibrator

Standard range
Order Code:

55-2157

Brand: VOLTCRAFT MPN: SLC-100 EAN-13: 4016138566345
Qty Unit Price (Ex VAT)
1+ £135.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

The Voltcraft SLC-100 sound level calibrator allows the simple alignment of sound level measuring devices and for testing measuring accuracy. The calibrator generates a 1kHz sinusoidal sound signal with a switchable sound level of 94 or 114dB. Microphones with a diameter of 12.7mm (0.5in) can be inserted in the calibration chamber. The specified accuracies are obtained at an atmospheric pressure of 1013hPa, an ambient temperature of 23°C and an air humidity of 65%RH. Supplied with 1 x 9V battery, case, and user manual.


  • Sound level adjustable
  • Sealed calibration chamber
  • Conforms to IEC 60942 Class 2
  • Dimensions 50 x 120 x 42mm
  • Weight 278g
Type Sound level calibrator
Accuracy ± 1dB
Dimensions 120 x 50 x 42mm
Measurement Range 94 to 114dB
Power Supply 9V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, February 19, 2016 Question by: Rapid Customer | Product code: 55-2157
Q. Does this come with a calibration certificate? If not can it?
A. Hi Justin, thank you for your question. Sorry we do not supply this, it would need to go to an in-house calibration company, we recommend Service Cal.


Wednesday, December 9, 2015 Question by: Rapid Customer | Product code: 55-2157
Q. Hi, I have an ATP, ET 958 sound level meter, will your Voltcraft SLC-100 Sound Level Calibrator be sufficient to Calibrate my meter?
A. Hi Kevin, thank you for your question. This unit is designed for calibrating all digital sound level meters.

Reviews


Be the first to submit a review

Trustpilot