Voltcraft SPA-5 DC/DC Converter Linear 12VDC 6A 72W

Order Code:

55-5350

Brand: VOLTCRAFT MPN: SPA-5 EAN-13: 4016138523973

Discontinued


Voltcraft's SPA-5 DC/DC converter acts as a voltage reducer, converting 24V DC to 12V DC and can be used to power devices up to 72W. Use 12V devices from a 24V power source e.g. HGVs, or 24V batteries on electric vehicles like golf buggies. Measuring 120 x 50 x 200mm the SPA-5 is compact and is designed to be permanently mounted in position.


  • 6A, 72W, 12VDC output
  • Silent operation through convection cooling (no fans)
  • Protection against reverse polarity and overload
  • Dimensions 120 x 50 x 200mm
  • Weighs 900g
Mounting Style Screw terminals
Number of Outputs 1
Output Current Max 6000mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 72W
Supply Voltage Range 24V
Temperature Range N/A

Reviews


Be the first to submit a review

Trustpilot