Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC-32 Phase Rotation Tester

Order Code:

51-5918

Brand: VOLTCRAFT MPN: VC-32 EAN-13: 4016138520095
Qty Unit Price (Ex VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Voltcraft VC-32 Phase Rotation Tester is for recording and testing the phase sequence in 3-phase power grids. It will show the simultaneous display of the present phases. With the Voltcraft VC-32 you will be able to cope even with difficult tasks as an ambitious hobbyist just as much as a professional user.

You can also check whether all three phases are available. The nominal voltage range is 250 to 400V/AC. The VC-32 with its removable belt clip with magnetic holder and the robust ABS casing with rubber protection is the ideal tester for electric installation and should be part of every toolbox.


  • CAT III 400V
  • Phase display
  • Supplied with belt clip with magnetic holder, user manual
Type Phase rotation tester
AC Voltage 250 to 400V
DC Voltage 250 to 400V
Testing Type Phase rotation

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot