Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC-34 Multi Tester

Order Code:

51-5919

Brand: VOLTCRAFT MPN: VC-34 EAN-13: 4016138520101
Qty Unit Price (Ex VAT)
1+ £25.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 available to back orderBack-order availability date - 13/01/2026

The VC-34 is intended as a fast function test of residual current circuit-breakers (common abbr. FI, or RCD) in electric installations of category III up to 250V. The test device can be used to simulate different residual currents by means of 5 keys.

These residual currents are laid for FI circuit-breakers commonly used in the average household up to special FI circuit-breakers with residual currents of 0.5A. The activation is signalled by a red indicator lamp.

The tester can be connected to the standard mains voltage and does not require any additional power supply. The FI test is therefore only possible with voltage applied.


  • RCD/FI-Test: 10mA/30mA/0, 1 A/0, 5A
  • Over-voltage category CAT III 250V
  • Protection class 2
  • Test current can be preset
Type Electronic multi tester
AC Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot