Christmas Opening Hours and Delivery Dates here

Voltcraft VC-82/VC-86 Digital Multimeters

VOLTCRAFT Brand: VOLTCRAFT

The Voltcraft VC-82 Digital Multimeter is a robust multimeter with the most important measuring functions for simple one-hand operation. This well designed multimeter has a range switch in the centre can be easily operated with the thumb, while it also boasts several other handy functions, including auto range, DATA hold, max hold, diode test and acoustic continuity tester.

  • CAT III 250 V
  • Low battery display
  • Auto power off
  • Impact-protected
  • Four batteries (LR44 type), storage bag, replacement 70mm tip, alligator clip for negative pole and operating instructions all included
Description Image Product Buy Pricing (Ex VAT) Display Counts Maximum Resistance AC Voltage Max DC Voltage Max
VOLTCRAFT VC-82 Digital Multimeter
VOLTCRAFT VC-82 Digital Multimeter
Extended range
Order code: 51-5382
MPN: VC82

69 available to back orderBack-order availability date - 13/01/2026
1+ £19.03
Price per unit Ex VAT
2000 20000000Ω 250V 250V
VOLTCRAFT VC-86 Digital Multimeter
VOLTCRAFT VC-86 Digital Multimeter
Extended range
Order code: 51-5383
MPN: VC86

138 available to back orderBack-order availability date - 13/01/2026
1+ £24.51
Price per unit Ex VAT
3600 40000000Ω 250V 250V
Order code51-538251-5383
TypeVC-82VC-86
Displays2000 counts4000 counts
DC Voltage0 to 250V in 5 ranges0 to 250V in 4 ranges
AC Voltage0 to 250V in 5 ranges0 to 250V in 3 ranges
DC Current-0 to 400mA in 2 ranges
AC Current-0 to 400mA in 2 ranges
Resistance0 to 20MΩ in 6 ranges0 to 40MΩ in 6 ranges
Overvoltage categoryCAT III 250VCAT III 250V
Power supply3V (2 x LR44)3V (2 x LR44)
Dimensions L x W x H230 x 35 x 20mm230 x 35 x 20mm


Trustpilot