Voltcraft VC150 Digital Multimeter

Order Code:

51-5687

Brand: VOLTCRAFT MPN: VC150 EAN-13: 4016138535686
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Voltcraft VC-150 Digital Multimeter is a robust entry-level unit with manual measuring range selection and temperature.

This well designed device has been manufactured to a high standard, offering something for every user and handling all measurement tasks in the household and leisure sector.

Some of the excellent features include a diode test, continuity tester, non-contact AC voltage detector, hFE transistor testing (with optional adapter), hold function and robust housing with soft rubber protection.


  • CAT III 250 V
  • 2000 counts
  • Temperature measurement
  • Contact-free voltage testing
  • Test leads, K-type thermocouple, 9V battery and operational instructions all included
  • Standard measuring range V/DCV/AC, A/DC Resistance

Reviews


Be the first to submit a review

Trustpilot