Voltcraft VC170 Digital Multimeter 4000 counts CAT III 250V

Order Code:

51-2091

Brand: VOLTCRAFT MPN: VC170 EAN-13: 4016138535679
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Voltcraft are pleased to offer something for every user, from beginners up to the professional. A robust multimeter with automatic and manual measuring range selection.


  • Measuring direct and alternating voltage up to a maximum of 250V
  • Measuring direct and alternating current up to a maximum of 10A, 250V
  • Frequency measuring 10Hz up to 10MHz
  • Measuring of resistance up to 40MΩ
  • Diode test
  • Manual Range
  • Audio continuity tester
  • Diode test
  • Hold Function
  • Low Battery display
  • Robust housing with soft rubber protection
  • Supplied as VC170 Digital Multimeter 4000 counts

Test leads;9 V battery;Manual

Questions


*Question functionality currently disabled


Wednesday, July 17, 2013 Question by: Rapid Customer | Product code: 51-2091
Q. I recieved this multimeter VC170 yesterday not realising that I would need an adaptor for the function I bought it for.. Do you have the order code for the Hfe-Transistor check optional adapter for this model.
A. Hi Mike. Thank you for your question. The part required is 51-5219.

Reviews


Be the first to submit a review

Trustpilot