Voltcraft VC840 Digital Multimeter

Order Code:

51-5378

Brand: VOLTCRAFT MPN: VC840 EAN-13: 4016138571356
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Voltcraft VC-840 Digital Multimeter CAT IV 600V is a robust and reliable multimeter with practice-oriented equipment for hard daily applications. The housing with soft rubber protection offers good handling and protection from impacts. With real effective value measurement (TrueRMS) for alternating current and alternating voltage.

Battery, one set of test leads, temperature sensor, RS-232 interface cable, software and user manual all included.


  • CAT IV 600 V
  • Optical interface
  • Temperature measurement and TrueRMS
  • Auto range
  • Visual RS-232 port (USB optional)
  • Capacity and frequency measurement
  • Diode test
  • Acoustic continuity tester
  • Low battery indicator
  • Data-hold
  • Duty cycle
  • Integrated Holster
  • Battery, set of test leads, temperature sensor, RS-232 interface cable, software and user manual all included

Reviews


Be the first to submit a review

Trustpilot