Voltcraft VC940 Digital Multimeter

Order Code:

51-5380

Brand: VOLTCRAFT MPN: VC940 EAN-13: 4016138570564
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Voltcraft VC-940 Digital Multimeter is the analysis model of the professional series. With a basic accuracy of 0.025% (DC/V), the high display resolution and the large AC range of 400 kHz makes it possible to even challenging measuring tasks.

An optically insulated interface makes the safe data communication possible, while robust housing with soft rubber protection is another feature, along with the following funtions: dual-display with bargraph, duty {cycle} measurement, rel, {peak} hold and hold functions, min.-/max.-measurement and display light


  • CAT IV 600V
  • True RMS AC+DC
  • Loop flow measurement
  • Display 40,000 counts
  • Performance measurement: up to 2500W standard measuring range V, A, Ω, Hz,
  • Temperature and capacity measurement
  • 4-20 {mA} current loop test
  • Diode test
  • Continuity tester
  • Memory for maximum 10,000 measuring value
  • Battery, set of test leads, temperature probes, optical RS-232 interface cable, software, power meter adapter and user manual all included

Reviews


Be the first to submit a review

Trustpilot