Voltcraft VDO-2052 Digital Storage Oscilloscope 50MHz

Order Code:

51-5402

Brand: VOLTCRAFT MPN: VDO-2052 EAN-13: 4016138703498

Discontinued


This 2-channel digital storage oscilloscope is a full featured and powerful tool that allows you to tackle complex measurement issues with ease. The Voltcraft VDO-2052 carries a maximum bandwidth of 50MHz, and is equipped with a real-time sampling rate up to 250MSa/s and an equivalent-time sampling rate of 25GSa/s.

This product fulfils European and national requirements related to electromagnetic compatibility. CE conformity has been verified and the relevant statements and documents have been deposited at the manufacturer. Sturdy and easy to operate, this is a highly reliable product.


  • Channel type: 2
  • Dimensions: 310(W) x 142(H) x 140(D)mm
  • Input impedance: 1MΩ / 15pF
  • Interfaces: 1x USB host, 1x USB 2.0
  • Screen size: 14,5cm
  • Type (manufacturer type): VDO-2052
No. of Channels 2
Bandwidth 50MHz
Accuracy ±3%

Questions


*Question functionality currently disabled


Friday, May 10, 2013 Question by: Rapid Customer | Product code: 51-5402
Q. What is the screen size please? Only the screen width appears to be shown!
A. Hi Roger. Thank you for your question. The screens are sized using a single diagonal measurement - the same way television screens are advertised. The diagonal screen size is 14.5cm, which is equivalent to 5.7 inches.

Reviews


Be the first to submit a review

Trustpilot