Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Voltcraft VLP-1602 PRO 102W Dual Output DC Bench Power Supply

Order Code:  

51-7547

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VLP 1602pro Copy to clipboard EAN-13: 4016138524260
 Report an error

Discontinued

The VLP 1302pro is an electronically regulated DC bench power supply from Voltcraft's reliable VLP series. All PSUs in this series boast excellent residual ripple, load stabilisation and power control values. The VLP 1302pro's features 2 outputs, the main one can be set from 0 to 60V DC and 0 to 1.5A with automatic switchover between Constant Voltage and Constant Current. This bench power supply comes with retractable feet and is protected against short circuit and overheating.


  • Calibration possible to: ISO / DKD
  • Connections: 4mm safety sockets
  • Dimensions: 255(W) x 95(H) x 245(D)mm
  • Input voltage: 230 Vac
  • Inputs: IEC C14 device connector
  • Number of outputs: 2
  • Output current 1: 0 to 1.5A
  • Output current 2: 2A
  • Output voltage 1: 0 to 60V
  • Output voltage 2: 3 to 6V
  • PSU type: Linear
  • Power: 102W
  • Residual ripple: <2mV
  • Specification: Bench
  • Type (manufacturer type): VLP 1602pro
  • Weight: 4,6kg
  • Supplied with DC bench power supply, user manual, no power cable included (available under accessories)

Not recommended for use as a battery charger.


Number of Outputs 2
Output Current Max. 1.5A
Output Current Min. 0A
Output Voltage Max. 60V
Output Voltage Min. 0V
Power Rating 102W
Supply Voltage Range 230V
Temperature Range +5 to +40°C

Reviews


Be the first to submit a review