Voltcraft VSP 1220 Remotely Controllable Variable DC Power Supply

Order Code:

51-7168

Brand: VOLTCRAFT MPN: VSP 1220

Discontinued


The Voltcraft VSP-1220 is from the successful VSP series of remotely controllable power supplies with sense function. It features 2 outputs with setting ranges 0.1 to 20V DC (0 to 20A), 0 to 6V DC (1.5A) with course and fine adjustment on output 1 for V and I and adjustment for V on output 2.


  • Calibration possible to: ISO/DKD
  • Connections: 4 mm safety sockets
  • Remote and sense: via screw terminals at rear side
  • Dimensions: 333(W) x 88(H) x 340(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC 320 C14
  • Max. Temperature: +40°C
  • Min. Temperature: 0°C
  • Number of outputs: 2
  • Output current 1: 0 to 20A
  • Output current 2: 1.5A
  • Output voltage 1: 0.1 to 20V DC
  • Output voltage 2: 0 to 6V DC
  • PSU type: Switched Mode
  • Power: 409W
  • Specification: Bench
  • Temperature range: 0°C up to +40°C
  • Type (manufacturer type): VSP 1220
  • Weight: 5.8kg
  • Supplied with DC bench power supply, power cable, user manual

Reviews


Be the first to submit a review

Trustpilot