Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VOMM 3601 12 SA-SMD-ESD ESD Broad Bent 40° Tip Tweezers - 120mm

Order Code:  

49-0134

  Copy to clipboard
Brand: VOMM  Copy to clipboard MPN: 3601 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These VOMM 12 SA-SMD-ESD Broad Bent 40° Tip Tweezers have been designed with short angled tips to enable work on the smallest of chip components to be performed, for instance SMT-Chips. Strudy and comfortable to hold, these stainless steel tweezers not only allow a good grip on small components, but also remain free of allergens, anti-static and ESD-protected.


  • 120mm length
  • Broad tip, 40° bent
  • 1 x 2mm tip length
  • 12 SA-SMD-ESD type
  • Manufacturer's part 3601
Length 120mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Bent flat

Reviews


Be the first to submit a review

Trustpilot