VOMM 3621 51 SA-ESD Mounting & Desoldering Tweezers 6.5 x Ø1.5mm Tips - 120mm

Order Code:

49-0558

Brand: VOMM MPN: 3621
  • Country of Origin:

Discontinued


VOMM's 51 SA-ESD Mounting and Desoldering Tweezers with 6.5 x Ø1.5mm Tips have been manufactured with 100% stainless steel and are anti-magnetic. Their design includes 3mm wide tips and a comfortable knurled grip that contribute to the production of precision work, such as desoldering surface mount devices like chip resistors and chip capacitors. Such is the high standard of these tweezers, they can also be used in acid.


  • 120mm length
  • Wide tip
  • 6.5 x Ø1.5mm tip length
  • No nickel allergy
  • ESD protected
  • Anti-static
  • Manufacturer's part 3621
Length 120mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Soldering tweezers

Reviews


Be the first to submit a review

Trustpilot