Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Essential tools for timing belt replacement on 1.8D TDi/TDCi chain drive diesel engines fitted to Ford vehicles, also suitable for high pressure fuel pump “Wet Belt” applications. Features injection/high pressure pump sprocket holder and timing chain cover alignment tools. Supplied in storage case.
Model No | VSE5843 |
Applications: | |
Ford: | C-Max (07-10), Courier (00-02), Fiesta (00-02), Focus (98-11), Focus C-Max (03-07), Galaxy (06-10), Mondeo (07-10), S-Max (06-14), Tourneo Connect (02-13), Transit Connect (02-13) |
Associated Tool: | VSE50422 Camshaft Sprocket Puller - Citroen/Ford/Peugeot/Mazda Diesel Engines |
Engine Codes: | |
1.8D TDCi: | BHPA, F9DA, F9DB, FFBA, FFDA, FFWA, HCPA, HCPB, KHBA, KKDA, KKDB, P7PA, P9PA, P9PB, QYBA, QYWA, R2PA, R3PA, RWPA, RWPC |
1.8D TDCi ECOnetic: | KHBA |
1.8D Tdi: | BHDA, BHDB, BHPA, C9DA, C9DB, C9DC |
1.8D Turbo: | C9DC, RTN, RTP, RTQ |
Nett Weight: | 1.57Kg |
OEM Tools: | |
Ford: | 303-193 (21-104), 303-393 (21-168), 303-376 (21-162B), 303-652 (21-230), 310-095 (23-067) |
For Use With | Ford |
---|---|
Lifetime Warranty | No |
Type | Engine timing kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In