Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Crankshaft pulley alignment tool for Ford 1.6 EcoBoost engine. Ensures the crankshaft pulley is correctly aligned with the timing belt cover.
Model No | VSE5860 |
Applications: | |
Ford: | Focus (10-15), C-Max (10-15), Grand C-Max (10-15), Galaxy (10-15), Kuga (13-15), Mondeo (10-15), S-Max (10-15) |
Engine Codes: | |
1.6 EcoBoost: | JQDA, JQDB, JTDA, JTDB, JTBA, JTBB, JTWA, JTWB, JQMA, JQMB, JTMA |
Nett Weight: | 0.05Kg |
OEM Tool: | |
Ford: | 303-1550 |
For Use With | Ford |
---|---|
Lifetime Warranty | No |
Type | Pulley tool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In