Site: Industry
Currency: GBP    
Vulcascot 26301002 Cable Protector Standard Black 3m

Vulcascot 26301002 Cable Protector Standard Black 3m

Vulcascot
Standard range
Order Code:

04-0740

Brand: Vulcascot MPN: 26301002 EAN-13: 5060429030038
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 3 weeks

Snap-fit standard black rubber cable protector from Vulcascot, ideal for protecting trailing mains, data leads and cables.


<
  • Internal hole 14 x 8mm
  • Helps prevent damage to cables
  • Makes for a safer working environment
  • Prevents accidental tripping over loose cables
  • Allows fitting of the cable by pushing the cable through a membrane in the base
  • Manufactured from fire retardant grade rubber compound to BS476 Part 7, Class 3 which is UV stabilised for extended outdoor life and tested for non conductivity to BS903-C5 500V
  • Supplied in lengths of 3m
Type Snap fit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C