Christmas Opening Hours and Delivery Dates here
Würth AIL5 100µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x26

Würth AIL5 100µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x26

Order Code:

61-4525

Brand: Wurth Elektronik MPN: 861111484015

Discontinued


A 100µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AIL5 range. Case size is ø25 x 26mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Miniaturised version
  • High permissible ripple current
  • Load life 2000 h @ +105°C
Capacitance 100µF
Tolerance 20%
Voltage 450V
Pitch 10mm
Diameter 25mm
Height 26mm
Ripple 0.74A
Temperature 105°C

Trustpilot