Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Würth ASNP 0.22µF 20% 50VDC SMD Bipolar Alum. Electrolytic Capacitor 4x5.5

Würth ASNP 0.22µF 20% 50VDC SMD Bipolar Alum. Electrolytic Capacitor 4x5.5

Order Code:  

61-3528

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 865250640002 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 0.22µF 50V DC 20% SMD bipolar aluminium electrolytic capacitor from the Würth ASNP range. Case size is ø4 x 5.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +85°C
  • Non-polarised
  • Load life 2000 h @ +85°C
Capacitance 220nF
Dimensions Ø4 x 5.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type SMD
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot