Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Würth Elektronik 151051BS04000 5mm Blue LED 3.2V 30mA 500mcd 40°

Würth Elektronik 151051BS04000 5mm Blue LED 3.2V 30mA 500mcd 40°

Order Code:  

54-8499

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 151051BS04000 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This blue 5mm LED has a luminous intensity of 500mcd, 40° viewing angle and a colour diffused lens. Suitable for a wide range of applications such as indicator lights, traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlighting, LED displays, electronic and optical indicators, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Easy installation
  • Versatile mounting on PC boards
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Blue diffused
Luminous Intensity 500mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 3.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews


Be the first to submit a review

Trustpilot