Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A blue 1204 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the side view type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.
Colour | Blue |
---|---|
Dominant Wavelength | 470nm |
Forward Current | 25mA |
Forward Voltage | 3.4V |
Height | 1.5mm |
Length | 3.2mm |
Luminous Intensity | 150mcd |
Re-reeling Available | No |
Viewing Angle | 120° |
Width | 1mm |