Würth Elektronik 7447028 150µH 1A WE-FI Leaded Torodial Line Choke

Würth Elektronik 7447028 150µH 1A WE-FI Leaded Torodial Line Choke

Order Code:

54-9093

Brand: Wurth Elektronik MPN: 7447028

Discontinued



  • Rated current: 1A
  • L(N): 150 µH
  • Length: 16mm
  • Type: 7447028
  • Manufacturer part no .: 7447028
DC Current 1A
DC Resistance 130mΩ
Inductance 150µH
Inductor Type Toroidal
Terminal Type Wire Leads
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot