Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744823333 3.3mH M WE-CMB Common Mode Power Line Choke

Würth Elektronik 744823333 3.3mH M WE-CMB Common Mode Power Line Choke

Order Code:

54-9764

Brand: Wurth Elektronik MPN: 744823333

Discontinued



  • Width: 13mm
  • Number of turns: 2
  • Amperage: 2.5A
  • Length: 23.5mm
  • Height: 25.5mm
  • Inductance: 3.3 mH
  • Temperature range: -40 - +125°C
  • R(N): 60 mΩ
  • Type: 744823333
  • Package: Sektionell
Type Common Mode
Inductance 3.3mH
Resistance 60mΩ
Current 2.5A
Tolerance 30%

Trustpilot