Würth Elektronik 744861120 12mH WE-TFCH Common Mode Power Line Choke

Würth Elektronik 744861120 12mH WE-TFCH Common Mode Power Line Choke

Order Code:

54-9797

Brand: Wurth Elektronik MPN: 744861120

Discontinued



  • Amperage: 0.4A
  • Inductance: 12 mH
  • Height: 12.32mm
  • Width: 15.23mm
  • Length: 17mm
  • Number of turns: 2
  • R(N): 2Ω
  • Temperature range: -40 - +125°C
  • Type: 744861120
Type Common Mode
DC Resistance 2000mΩ
Inductance 12mH
Rated Current 0.4A
Tolerance +50 -30%

Reviews


Be the first to submit a review

Trustpilot