Click WA088P Dry Lining Pattress Box - Double

Extended range
Order Code:

23-0722

Brand: Click MPN: WA088P EAN-13: 5055287018304
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.494
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 24/01/2025

Double gang pattress box from Click, ideal for use when flush fitting 13A sockets or plate switches into hollow, dry lined (ie plasterboard) partition walls. When the boxes are fitted into a suitably sized hole, side mounted lugs are extended sideways behind the plasterboard, and when the socket or switch is fitted and the fixing screws tightened, the whole assembly is clamped securely to the board.


  • A joining piece is available which allows two boxes to be fitted immediately side by side, while maintaining a strong clamping action
  • Covered by manufacturer's 10 year warranty
Type Pattress box
Colour White
Material Urea Formaldehyde
Mounting Flush
No. of Gangs 2

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, December 13, 2017 Question by: Rapid Customer | Product code: 23-0722
Q. IS PRODUCT 23-0722 47mm DEEP?
A. Hi Richard, thank you for your question. The WA088P is 35mm deep.

Reviews


Be the first to submit a review

Trustpilot