Wagner 2371070 Control Pro 250R Airless Sprayer 550W 240V

Standard range
Order Code:

97-5584

Brand: Wagner MPN: 2371070 EAN-13: 4004025086601
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £497.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/01/2025

The Wagner Control Pro 250R Airless Sprayer is a compact airless paint sprayer with a carry handle, designed for experienced DIY'ers, maintenance personnel and crafts people with frequent spray painting projects.

It is equipped with High Efficiency Airless, or HEA technology. The spray gun features an innovative nozzle design, the softer spray improves control for a more consistent finish. Whilst the high efficiency airless pump requires less pressure for maximum control, longer service life and up to 55% less over spray. The sprayer is fitted with an automatic valve depressor for safe operating and easy start up.

There is a direct intake connection, meaning you can connect the paint container directly to the sprayer for fast clean painting. Compatible with all solvent and water-based paints, varnishes and wood preservatives as well as emulsion and latex paints. Other features include an integrated storage box to hold tools and accessories, and a 9m flexible air hose for a large working range.


Type Sprayer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot