WAGO 1-conductor/1-pin Disconnect Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Contents 50pcs
  • Height 28.5mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 16A
  • Number of pins 2
  • Pins per row 2
  • Width 5mm
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 769-212 1-conductor/1-pin Disconnect Carrier Block 2 Jumper Pos. Grey
WAGO 769-212 1-conductor/1-pin Disconnect Carrier Block 2 Jumper Pos. Grey
Standard range
Order code: 59-0767
MPN: 769-212

Order in multiples of 50


34 in Stock, despatched in 7 days
50+ £1.84
WAGO 769-213 1-way/1-pin Disconnect Block/Shield Contact 2-jumper Grey
WAGO 769-213 1-way/1-pin Disconnect Block/Shield Contact 2-jumper Grey
Extended range
Order code: 59-0769
MPN: 769-213

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £2.25
WAGO 769-232 1-conductor/1-pin Disconnect Carrier Terminal Block Grey
WAGO 769-232 1-conductor/1-pin Disconnect Carrier Terminal Block Grey
Standard range
Order code: 59-0988
MPN: 769-232

Order in multiples of 50


144 in Stock, despatched in 7 days
50+ £1.66


Trustpilot