WAGO 1 Conductor Disconnect DIN Rail Terminal Blocks

  • AWG max.: 4
  • AWG min.: 20
  • Colour: Grey
  • Connection: Pull spring
  • Connector type: PD Terminal
  • Dimensions, length: 12mm
  • Dimensions, width: 12mm
  • Industrial goods: Yes
  • Max. cross section (flexible): 25mm²
  • Max. cross section (inflexible): 16mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 76 A
  • Nominal voltage: 250 V
  • Number of pins: 1
  • Pins per row: 1
  • Rated surge voltage: 4 kV
Description Image Product MPN Pricing (Ex VAT) Buy Qty Current Rating Type No.of Ways Termination Voltage Rating Width Wire Gauge Wire Gauge (AWG)
WAGO 2016-7711 1 Conductor Disconnect Terminal Block Grey AWG 20-4
WAGO 2016-7711 1 Conductor Disconnect Terminal Block Grey AWG 20-4
Standard range
2016-7711
20+ £3.66

Order in multiples of 20


40 in Stock, despatched in 7 days
73A Disconnect Terminal Block 1 Push-in Cage clamp 250V 12mm 16mm² 20 to 4AWG
WAGO 2016-7111 1 Conductor Disconnect Terminal Block Grey AWG 20-4
WAGO 2016-7111 1 Conductor Disconnect Terminal Block Grey AWG 20-4
Standard range
2016-7111
25+ £3.66

Order in multiples of 25


12 in Stock, despatched in 7 days
72A Terminal Block 1 Push-in Cage clamp 250V 12mm 16mm² 20 to 4AWG


Trustpilot