Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 10mm 2 Conductor 2 Push Button Fixing Flange Terminal Strips

  • AWG max. 14
  • AWG min. 28
  • Colour Grey
  • Dimensions, height 23.2 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Nominal current 24 A
  • Nominal voltage 500 V
  • Pins per row 4