WAGO 2/4 Conductor 2 Push Button Snap-in Terminal Strips

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Colour Grey
  • Dimensions, height 23.2 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Nominal current 24 A
  • Nominal voltage 500 V
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 261-152/341-000 2-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
WAGO 261-152/341-000 2-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
Extended range
Order code: 58-7268
MPN: 261-152/341-000

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.31
WAGO 261-153/341-000 3-way 2-Cndtr. 2 Push Btn. Snap-in L Grey AWG28-14
WAGO 261-153/341-000 3-way 2-Cndtr. 2 Push Btn. Snap-in L Grey AWG28-14
Standard range
Order code: 58-7271
MPN: 261-153/341-000

Order in multiples of 100


3 in Stock, despatched in 7 days
100+ £1.90
WAGO 261-155/341-000 5-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
WAGO 261-155/341-000 5-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
Extended range
Order code: 58-7277
MPN: 261-155/341-000

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £3.07
WAGO 261-156/341-000 6-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
WAGO 261-156/341-000 6-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
Extended range
Order code: 58-7279
MPN: 261-156/341-000

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £3.64
WAGO 261-158/341-000 8-way 2-Cndtr. 2 Push Btn. Snap-in Strip Grey AWG28-14
WAGO 261-158/341-000 8-way 2-Cndtr. 2 Push Btn. Snap-in Strip Grey AWG28-14
Extended range
Order code: 58-7283
MPN: 261-158/341-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £4.80
WAGO 261-160/341-000 10-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
WAGO 261-160/341-000 10-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
Extended range
Order code: 58-7287
MPN: 261-160/341-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £5.95
WAGO 261-162/341-000 12-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
WAGO 261-162/341-000 12-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
Extended range
Order code: 58-7291
MPN: 261-162/341-000

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £7.06
WAGO 261-262/342-000 12-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
WAGO 261-262/342-000 12-way 2-Cndtr. 2 Push Btn. Snap-in Grey AWG28-14
Extended range
Order code: 58-7573
MPN: 261-262/342-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £12.03
WAGO 261-157/341-000 7-way 2-Cndtr. 2 Push Btn. Snap-in Strip Grey AWG28-14
WAGO 261-157/341-000 7-way 2-Cndtr. 2 Push Btn. Snap-in Strip Grey AWG28-14
Extended range
Order code: 58-7886
MPN: 261-157/341-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £4.20


Trustpilot