WAGO 2 Conductor Fixing Flange Terminal Strips AWG 28-16

  • AWG max. 16
  • AWG min. 28
  • Colour Grey
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Nominal voltage 400 V
  • Pins per row 2

Trustpilot