WAGO 2-conductor Ground Terminal Block 784 Series

  • AWG max. 6
  • AWG min. 24
  • Colour Green-yellow
  • Contents 25pcs
  • Height 43.5mm
  • Length 10mm
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • No. of rows 1
  • Nominal current 57A
  • Number of pins 2
  • Pins per row 2
  • Weight 33.66g
  • Width 10mm

Trustpilot