WAGO 2 Conductor Push Button Fixing Flange Terminal Blocks

  • AWG max. 14
  • AWG min. 28
  • Dimensions, height 23.2 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Nominal current 24 A
  • Nominal voltage 500 V

Trustpilot