Christmas Opening Hours and Delivery Dates here

WAGO 2000 Series Ex e II Terminal Blocks

WAGO Brand: WAGO

These DIN Rail terminal blocks with spring cage from WAGO have 2, 3 or 4 through terminals suitable for Ex i applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks. They have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.

  • Available in grey and blue
  • Rated current 13.5A
  • Wire gauge 16AWG
  • Max. conductor size 1.5mm²
  • Height 33mm
  • Width 3.5mm
  • WAGO 2000 series
  • Description Image Product Buy Pricing (Ex VAT) No. of Ways Current Rating Voltage Rating Type Termination Width Wire Gauge (AWG) Wire Gauge
    WAGO 2000-1204 2 Conductor Ex e II Through Terminal Block Blue
    WAGO 2000-1204 2 Conductor Ex e II Through Terminal Block Blue
    Extended range
    Order code: 50-7126
    MPN: 2000-1204

    Order in multiples of 100


    Available to back orderBack order, lead time 7 days
    100+ £0.480
    Price per unit Ex VAT
    2 13.5A 800V Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    WAGO 2000-1207 2 Conductor Ex e II Ground Terminal Block Green-yellow
    WAGO 2000-1207 2 Conductor Ex e II Ground Terminal Block Green-yellow
    Extended range
    Order code: 50-7127
    MPN: 2000-1207

    Order in multiples of 100


    Available to back orderBack order, lead time 7 days
    100+ £1.77
    Price per unit Ex VAT
    2 Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    WAGO 2000-1301 3 Conductor Ex e II Through Terminal Block Grey
    WAGO 2000-1301 3 Conductor Ex e II Through Terminal Block Grey
    Extended range
    Order code: 50-7128
    MPN: 2000-1301

    Order in multiples of 100


    Available to back orderBack order, lead time 7 days
    100+ £0.573
    300+ £0.542
    Price per unit Ex VAT
    3 13.5A 800V Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    WAGO 2000-1304 3 Conductor Ex e II Through Terminal Block Blue
    WAGO 2000-1304 3 Conductor Ex e II Through Terminal Block Blue
    Standard range
    Order code: 50-7129
    MPN: 2000-1304

    Order in multiples of 100


    3,800 in stock, despatched in 5 working days
    100+ £0.562
    Price per unit Ex VAT
    3 13.5A 800V Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    WAGO 2000-1307 3 Conductor Ex e II Ground Terminal Block Green-yellow
    WAGO 2000-1307 3 Conductor Ex e II Ground Terminal Block Green-yellow
    Standard range
    Order code: 50-7130
    MPN: 2000-1307

    Order in multiples of 100


    4,200 in stock, despatched in 5 working days
    100+ £2.88
    300+ £2.74
    Price per unit Ex VAT
    3 Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    WAGO 2000-1401 4 Conductor Ex e II Through Terminal Block Grey
    WAGO 2000-1401 4 Conductor Ex e II Through Terminal Block Grey
    Extended range
    Order code: 50-7131
    MPN: 2000-1401

    Order in multiples of 100


    Available to back orderBack order, lead time 7 days
    100+ £0.639
    Price per unit Ex VAT
    4 13.5A 800V Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    WAGO 2000-1404 4 Conductor Ex e II Through Terminal Block Blue
    WAGO 2000-1404 4 Conductor Ex e II Through Terminal Block Blue
    Extended range
    Order code: 50-7132
    MPN: 2000-1404

    Order in multiples of 100


    Available to back orderBack order, lead time 7 days
    100+ £0.653
    Price per unit Ex VAT
    4 13.5A 800V Terminal block Push-in Cage clamp 3.5mm 24 to 18AWG 1mm²
    Order codeColourNo. of polesMftrs part no.
    50-7125Grey22000-1201
    50-7126Blue22000-1204
    50-7127Green/yellow22000-1207
    50-7128Grey32000-1301
    50-7129Blue32000-1304
    50-7130Green/yellow32000-1307
    50-7131Grey42000-1401
    50-7132Blue42000-1404
    50-7133Green/yellow42000-1407


    Trustpilot