WAGO 2000 Series TOP JOBS Rail-mounted Double Deck Terminal Blocks

WAGO Brand: WAGO
<p>Double-deck through/through <STRONG>terminal blocks </STRONG>from the<STRONG> WAGO TOPJOB&reg; 2000</STRONG> series, suitable for DIN Rail mounting.</p>
  • Available in grey or blue
  • Suitable for AWG 16 to 24
  • Current rating: 13.5A
  • Number of ways: 4
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating No.of Ways Termination Type Voltage Rating Width Wire Gauge Wire Gauge (AWG)
WAGO 2000-2202 N/L Double Deck Through/Through Terminal Block Grey
WAGO 2000-2202 N/L Double Deck Through/Through Terminal Block Grey
Extended range
Order code: 58-6808
MPN: 2000-2202

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £1.63
13.5A 4 Push-in Cage clamp Terminal block 500V 3.5mm 1.5mm² 24 to 16AWG
WAGO 2000-2204 N/N Double Deck Through/Through Terminal Block Blue
WAGO 2000-2204 N/N Double Deck Through/Through Terminal Block Blue
Extended range
Order code: 58-6809
MPN: 2000-2204

Order in multiples of 50


20 in stock, despatched same dayAdditional quantity lead time 14 days
50+ £0.211
13.5A 4 Push-in Cage clamp Terminal block 500V 3.5mm 1.5mm² 24 to 16AWG
Order codeColourMftrs part no.
58-6808Grey2060-451/998-404
58-6809Blue2060-452/998-404


Trustpilot