WAGO 2001-557 7-pole 4.2mm Connector Strip Grey AWG 22-14

Standard range
Order Code:

58-6369

Brand: WAGO MPN: 2001-557 EAN-13: 4045454178291
Qty Unit Price (Ex VAT)
10+ £11.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1 available to back orderBack-order availability date - 18/02/2025

WAGO 2001-557 7-pole 4.2mm, DIN rail mount connector strip, colour - grey. For wire sizes AWG 22-14. Pack size 10.
  • AWG max.: 14
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Punch-down block
  • Content: 10 pc(s)
  • Dimensions, length: 29.4mm
  • Dimensions, width: 4.2mm
  • Manufacturer part No.: 2001-557
  • Max. cross section (flexible): 2.5mm²
  • Max. cross section (inflexible): 1.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 7
  • Nominal current: 18 A
  • Nominal voltage: 500 V
  • Number of pins: 7
  • Pins per row: 1
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2001-557
  • Weight: 15.064g
Current Rating 18A
No.of Ways 7
Pitch 4.2mm
Termination Push-in Cage clamp
Type Modular Connector Strip
Voltage Rating 500V
Width 29.4mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot