Christmas Opening Hours and Delivery Dates here

WAGO 2002-1611 2 Conductor Fuse Disconnect Terminal Block Grey

Order Code:

50-8581

Brand: WAGO MPN: 2002-1611 EAN-13: 4045454974732
Qty Was Unit Price (Ex VAT)
5+ £3.99 £3.63
50+ £3.84 £3.49
100+ £3.58 £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
375 in stock, despatched same dayFurther 500 despatched in 5 working days

A 2-conductor fuse disconnect terminal block with pivoting fuse holder from the WAGO TOP JOB® family, suitable for 5 x 20mm miniature fuses.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Without blown fuse indication
  • Grey colour
  • Front-entry wiring
  • Height 57.2mm
  • Depth 66.1mm
  • Width 5.2mm
  • Manufacturer's part 2002-1611
No. of Ways 2
Current Rating 6.3A
Termination Push-in Cage clamp
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot