WAGO 2002-1804 4 Conductor Test Point Through Terminal Block Blue

Order Code:

50-8565

Brand: WAGO MPN: 2002-1804 EAN-13: 4045454974701

Discontinued


A 4-conductor through terminal block with test option from the WAGO TOP JOB® family. It has the same profile as the 4-conductor disconnect terminal block.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Blue colour
  • With pivoting cutting knife
  • Front-entry wiring
  • Height 32.9mm
  • Depth 87.5mm
  • Width 5.2mm
  • Manufacturer's part 2002-1804
Current Rating 16A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Blue
Max. Conductor Size 4mm²
Mounting Type DIN rail
Number of Ways 4

Reviews


Be the first to submit a review

Trustpilot