Christmas Opening Hours and Delivery Dates here

WAGO 2002-1872 4 Conductor Test Point Disconnect Terminal Block Orange

Order Code:

50-8563

Brand: WAGO MPN: 2002-1872 EAN-13: 4045454974862
Qty Unit Price (Ex VAT)
50+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

A 4-conductor disconnect terminal block with testing facility from the WAGO TOP JOB® family.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Orange colour
  • Front-entry wiring
  • Height 32.9mm
  • Depth 87.5mm
  • Width 5.2mm
  • Manufacturer's part 2002-1872
No. of Ways 4
Current Rating 16A
Termination Push-in Cage clamp
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot