WAGO 2002-1991 1mm End and Intermediate Plate for 2002 Series Grey

Standard range
Order Code:

58-6820

Brand: WAGO MPN: 2002-1991 EAN-13: 4050821089001
Qty Unit Price (Ex VAT)
25+ £0.490
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
11 in Stock, despatched in 7 days

This grey end and intermediate plate from WAGO is 1mm thick and suitable for use with terminal blocks from the 2002 series.


  • Grey colour
  • Height 32.9mm
  • Depth 72.9mm
  • Manufacturer's part 2002-1991
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot