Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2002-2402 N/N Double Deck 4 Conductor Through/Through Terminal Block Grey

Order Code:  

50-8551

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-2402 Copy to clipboard EAN-13: 4050821144977
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.81
100+ £2.64
250+ £2.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024
The WAGO DIN Rail Terminal Block, Multi-Level 5.2mm 24A is a 4-conductor double deck terminal block. Through/Through, N/L, without marker carrier.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-2402
  • Grey colour
  • Front-entry wiring
  • CAGE CLAMP®S Connection
  • 52.5 x 5.2 x 104.8mm (H x W x D)
No.of Ways 4
Termination Push-in Cage clamp
Type Terminal block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review