WAGO 2002-4127 L1/L2/L3/PE Quad Deck 5.2mm Terminal Block Grey AWG 22-12

Extended range
Order Code:

58-6510

Brand: WAGO MPN: 2002-4127 EAN-13: 4050821579410
Qty Unit Price (Ex VAT)
25+ £5.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 2002-4127 L1/L2/L3/PE Quad Deck 5.2mm, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 25.
  • Function: L1, L2, L3, PE
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Quadport continuity
  • Content: 25 pc(s)
  • Dimensions, height: 83.9mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-4127
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 4
  • Nominal current: 20 A
  • Nominal voltage: 800 V
  • Number of pins: 7
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2002-4127
  • Weight: 25.282g
Current Rating 20A
No.of Ways 7
Termination Push-in Cage clamp
Type Terminal Block, Quad Deck
Voltage Rating 800V
Width 5.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot