Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No.of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
25+ | £3.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Quadruple-deck rail-mounted terminal block from WAGO, suitable for electric motor wiring.
This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
Current Rating | 20A |
---|---|
No.of Ways | 6 |
Termination | Push-in Cage clamp |
Type | Terminal Block, Quad Deck |
Voltage Rating | 800V |
Width | 5.2mm |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 22 to 12AWG |
To use this facility please Sign In.
Sign In