Christmas Opening Hours and Delivery Dates here

WAGO 2002-820 2 Pole 10.4mm Empty Plug Housing Type 3 for 2002 Series Grey

Order Code:

58-6262

Brand: WAGO MPN: 2002-820 EAN-13: 4045454857783
Qty Unit Price (Ex VAT)
50+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
100 in stock, despatched in 5 working days

Type 3 empty component plug housing with 4 poles from WAGO, suitable for use with the 2002 series.


  • Colour: Grey
  • Width: 10.4mm
  • Manufacturer's part 2002-820
No. of Ways 2
Body Style Vertical
Colour Grey
Mounting Type DIN rail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot